World Magnetics PSF105-3-ADJ-1-1-1 technical specifications.
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 47.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 4°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.07PSI |
| Package Quantity | 50 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | PSF105 |
| Termination | Cable |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for World Magnetics PSF105-3-ADJ-1-1-1 to view detailed technical specifications.
No datasheet is available for this part.