The 1.5KE120ATR is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 102V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a nominal breakdown voltage of 120V and a maximum breakdown voltage of 126V. The diode is packaged in a plastic package with 2 terminals in an axial configuration. It is designed to operate over a temperature range of -40°C to 150°C.
World Products 1.5KE120ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 102 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 165 |
| Breakdown Voltage-Nom | 120 |
| Breakdown Voltage-Max | 126 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 1.5KE120ATR to view detailed technical specifications.
No datasheet is available for this part.