The 1.5KE15CATR is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 12.8V and a nominal breakdown voltage of 15V. It has a maximum power dissipation of 5W and a non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a plastic axial package with two terminals. It is suitable for use in applications where transient voltage protection is required, such as in electronic circuits that are prone to voltage spikes.
World Products 1.5KE15CATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 21.2 |
| Breakdown Voltage-Nom | 15 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 1.5KE15CATR to view detailed technical specifications.
No datasheet is available for this part.