This 2-terminal unidirectional silicon transient voltage suppressor diode features a breakdown voltage of 180V and a maximum power dissipation of 5W. It is available in a plastic package-2 configuration with an axial terminal position. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for use in applications where transient voltage protection is required, such as in electronic circuits exposed to high voltage spikes.
World Products 1.5KE180ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 154 |
| Breakdown Voltage-Min | 171 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 246 |
| Breakdown Voltage-Nom | 180 |
| Breakdown Voltage-Max | 189 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 1.5KE180ATR to view detailed technical specifications.
No datasheet is available for this part.