This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 17.1V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum clamping voltage of 27.7V and a maximum breakdown voltage of 21V. The diode is made of silicon and has a power dissipation of 5W. It is packaged in a plastic 2-pin axial package.
World Products 1.5KE20CATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.1 |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 27.7 |
| Breakdown Voltage-Nom | 20 |
| Breakdown Voltage-Max | 21 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 1.5KE20CATR to view detailed technical specifications.
No datasheet is available for this part.