The 1.5KE33CATR is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 28.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element and a plastic package with 2 terminals. The diode is rated for a maximum power dissipation of 5W and has a nominal breakdown voltage of 33V. It is suitable for use in applications where transient voltage suppression is required.
World Products 1.5KE33CATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 1.5KE33CATR to view detailed technical specifications.
No datasheet is available for this part.