The 1.5KE350ATR transient voltage suppressor diode from World Products features a silicon diode element with a breakdown voltage of 350V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a unidirectional polarity and a maximum clamping voltage of 482V. The diode is packaged in a 2-pin axial configuration with a plastic package. It operates over a temperature range of -40°C to 150°C.
World Products 1.5KE350ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Breakdown Voltage-Min | 332 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 482 |
| Breakdown Voltage-Nom | 350 |
| Breakdown Voltage-Max | 368 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 1.5KE350ATR to view detailed technical specifications.
No datasheet is available for this part.