Bidirectional transient voltage suppressor diode, featuring 1500W peak reverse power dissipation and 33.3V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range from 37.1V to 41V, with a nominal breakdown voltage of 39V. The component has a maximum clamping voltage of 53.9V and a maximum power dissipation of 5W. It is a single-element device with two axial terminals, housed in a DO-201 package.
World Products 1.5KE39CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 53.9 |
| Breakdown Voltage-Nom | 39 |
| Breakdown Voltage-Max | 41 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 1.5KE39CA to view detailed technical specifications.
No datasheet is available for this part.