The 1.5KE75ATR is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 64.1V and a minimum breakdown voltage of 71.3V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 103V. The diode is packaged in a plastic 2-pin axial package with a maximum power dissipation of 5W. It is suitable for use in applications requiring transient voltage suppression.
World Products 1.5KE75ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 75 |
| Breakdown Voltage-Max | 78.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 1.5KE75ATR to view detailed technical specifications.
No datasheet is available for this part.