The 1.5SMCJ150C is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 150V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element material and a DO-214AB package type. The diode is suitable for use in applications requiring transient voltage suppression, such as in electronic circuits and systems. The device operates over a temperature range of -55°C to 150°C.
World Products 1.5SMCJ150C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 268 |
| Breakdown Voltage-Nom | 189.25 |
| Breakdown Voltage-Max | 211.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 1.5SMCJ150C to view detailed technical specifications.
No datasheet is available for this part.