The 15KP33A is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 36.7V and a maximum operating temperature of 175°C. It is available in a 2-pin R-6 package and is mounted through a hole. The device is RoHS compliant and has a maximum reverse leakage current of 10uA. It can withstand a peak pulse current of 274A and a peak pulse power of 15kW. The 15KP33A is suitable for use in applications where high voltage protection is required.
World Products 15KP33A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 274A |
| Peak Pulse Power | 15kW |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for World Products 15KP33A to view detailed technical specifications.
No datasheet is available for this part.