The 15KP36A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 36V and a breakdown voltage of 40V. It has a maximum non-repetitive peak reverse power dissipation of 15kW and a maximum clamping voltage of 59.7V. The diode is packaged in a 2-pin R-6 axial package and is compliant with ROHS regulations. It is suitable for use in applications where high voltage suppression is required.
World Products 15KP36A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 59.7 |
| Breakdown Voltage-Nom | 42.1 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 15KP36A to view detailed technical specifications.
No datasheet is available for this part.