The 15KP51CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 51V and a maximum non-repetitive peak reverse power dissipation of 15kW. It features a silicon diode element material and a trans voltage suppressor diode type. The device is packaged in a ROHS compliant, 2-pin axial package with a maximum power dissipation of 8W. It operates over a temperature range of -55°C to 150°C.
World Products 15KP51CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 82.8 |
| Breakdown Voltage-Nom | 59.7 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 15KP51CA to view detailed technical specifications.
No datasheet is available for this part.