The 3.0SMCJ22A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 28V and a maximum non-repetitive peak reverse power dissipation of 3000mW. It has a minimum breakdown voltage of 24.4V and a maximum clamping voltage of 35.5V. The diode is packaged in a plastic 2-pin DO-214AB package. The operating temperature range is not specified.
World Products 3.0SMCJ22A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 35.5 |
| Breakdown Voltage-Max | 28 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 3.0SMCJ22A to view detailed technical specifications.
No datasheet is available for this part.