The 3.0SMCJ33A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 33 volts and a maximum non-repetitive peak reverse power dissipation of 3000 watts. It features a dual terminal position and a JEDEC package code of DO-214AB. The diode is constructed with a plastic package-2 and has a maximum clamping voltage of 53.3 volts. The operating temperature range is not specified in the provided data.
World Products 3.0SMCJ33A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Max | 42.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 3.0SMCJ33A to view detailed technical specifications.
No datasheet is available for this part.