The 3KP170 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 170V and a maximum non-repetitive peak reverse power dissipation of 3000W. It features a breakdown voltage of 214.25V and a clamping voltage of 304V. The diode is available in a 2-pin axial package, compliant with ROHS regulations, and has a maximum power dissipation of 8mW.
World Products 3KP170 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 304 |
| Breakdown Voltage-Nom | 214.25 |
| Breakdown Voltage-Max | 239.5 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 3KP170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.