This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 17V and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a maximum clamping voltage of 27.6V and a nominal breakdown voltage of 19.9V. The diode is available in a 2-pin axial package, compliant with ROHS standards. Operating temperature range is not specified.
World Products 5KP17CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 27.6 |
| Breakdown Voltage-Nom | 19.9 |
| Breakdown Voltage-Max | 20.9 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 5KP17CA to view detailed technical specifications.
No datasheet is available for this part.