Bidirectional transient voltage suppressor diode featuring 5000W peak reverse power dissipation and 36V repetitive peak reverse voltage. This single-element silicon device offers a breakdown voltage range from 40V to 44.2V with a nominal breakdown of 42.1V. Maximum clamping voltage is 58.1V, and it has a maximum power dissipation of 8W. The component has 2 axial terminals and is ROHS compliant.
World Products 5KP36CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 5KP36CA to view detailed technical specifications.
No datasheet is available for this part.