Bidirectional transient voltage suppressor diode featuring 5000W peak pulse power dissipation. This silicon diode offers a repetitive peak reverse voltage of 43V and a nominal breakdown voltage of 50.3V. With a maximum clamping voltage of 69.4V, it provides robust protection. The component has 2 axial terminals and 1 silicon element, designed for RoHS compliant applications.
World Products 5KP43CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 69.4 |
| Breakdown Voltage-Nom | 50.3 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 5KP43CA to view detailed technical specifications.
No datasheet is available for this part.