The 5KP51CA is a silicon transient voltage suppressor diode with a maximum reverse voltage of 51V and maximum power dissipation of 8W. It has a bidirectional polarity and is available in an axial 2-pin package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is compliant with ROHS standards and has a maximum non-repetitive peak reverse power dissipation of 5000W.
World Products 5KP51CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 82.4 |
| Breakdown Voltage-Nom | 59.7 |
| Breakdown Voltage-Max | 62.7 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 5KP51CA to view detailed technical specifications.
No datasheet is available for this part.