This silicon transient voltage suppressor diode features a maximum reverse voltage of 78V, a minimum breakdown voltage of 86.7V, and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a maximum clamping voltage of 126V and a nominal breakdown voltage of 91.3V. The device is available in a 2-pin axial package, compliant with ROHS standards, and has a maximum power dissipation of 8W.
World Products 5KP78A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 126 |
| Breakdown Voltage-Nom | 91.3 |
| Breakdown Voltage-Max | 95.8 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 5KP78A to view detailed technical specifications.
No datasheet is available for this part.