
World Products B360 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Forward Current | 3A |
| Insulation Material | PVC |
| Lead Free | Contains Lead |
| Lead Length | 914mm |
| Length | 914mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Bag |
| Peak Non-Repetitive Surge Current | 100A |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products B360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
