General purpose electromechanical relay featuring 2 Form C (DPDT) contacts rated for 2A at 30VDC. Coil operates at 3VDC with a 0.047A current draw and 140mW power consumption. This momentary relay offers DC input and random AC/DC output, with 8 terminals for through-hole, straight mounting. Operating temperature range spans from -40°C to 85°C, with solder termination.
World Products EC2-3NU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products EC2-3NU to view detailed technical specifications.
No datasheet is available for this part.