General purpose electromechanical relay featuring 2 Form C (DPDT) contacts, capable of switching 2A at 30VDC. Coil operates at 5VDC with a power consumption of 140mW and a current draw of 0.028A. Designed for through-hole, straight mounting with solder termination. Operating temperature range spans from -40°C to 85°C.
World Products EC2-5NU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products EC2-5NU to view detailed technical specifications.
No datasheet is available for this part.