General purpose electromechanical relay featuring 2 Form C (DPDT) contacts, capable of switching up to 2A at 220VDC. This latched relay operates with a 12VDC coil, drawing 0.012A and consuming 140mW. Designed for surface mount applications with straight solder terminals, it offers a wide operating temperature range from -40°C to 85°C.
World Products EE2-12TNUH-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products EE2-12TNUH-L to view detailed technical specifications.
No datasheet is available for this part.