General purpose electromechanical relay featuring 2 Form C (DPDT) contacts. Coil operates at 24VDC with a 200mW power consumption and 0.008A current draw. Contacts handle up to 2A at 220VDC, supporting random AC/DC output. Designed for surface mount-straight termination with solder connections, this relay operates within a temperature range of -40°C to 85°C and has 10 terminals.
World Products EE2-24NU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products EE2-24NU to view detailed technical specifications.
No datasheet is available for this part.