General purpose electromechanical relay featuring 2 Form C (DPDT) contacts, capable of switching up to 2A at 220VDC. Coil operates at 24VDC with a power consumption of 200mW and a current draw of 0.008A. Designed for surface mount applications with straight solder termination. Operates reliably within a temperature range of -40°C to 85°C, with 10 terminals for versatile connectivity.
World Products EE2-24NUH-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products EE2-24NUH-L to view detailed technical specifications.
No datasheet is available for this part.