World Products EV10D50K-JT26 technical specifications.
| Varistor Voltage | 90V |
| Max AC Voltage Rating | 40V |
| Max DC Voltage Rating | 65V |
| Capacitance | 0.0021uF |
| Clamping Voltage | 135V |
| Clamping Current | 25A |
| Maximum Surge Current | 3500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for World Products EV10D50K-JT26 to view detailed technical specifications.
No datasheet is available for this part.