This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 10V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a minimum breakdown voltage of 11.1V and a maximum clamping voltage of 17V. The diode is packaged in a plastic DO-214AC package with 2 terminals.
World Products P4SMAJ10A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Max | 12.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P4SMAJ10A to view detailed technical specifications.
No datasheet is available for this part.