World Products P6KE10CA technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for World Products P6KE10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
