This bidirectional transient voltage suppressor diode features a silicon element and a maximum reverse voltage of 136V. The device is rated for a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 219V. It is constructed with an axial terminal position and is suitable for use in applications requiring transient voltage suppression. The operating temperature range is not specified, and compliance information is not provided.
World Products P6KE160CATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 136 |
| Breakdown Voltage-Min | 152 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 219 |
| Breakdown Voltage-Nom | 160 |
| Breakdown Voltage-Max | 168 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6KE160CATR to view detailed technical specifications.
No datasheet is available for this part.