This silicon transient voltage suppressor diode features a unidirectional polarity with a maximum reverse voltage of 20.5V and a minimum breakdown voltage of 22.8V. The device can withstand a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 33.2V. It is designed for use in axial configurations with a maximum power dissipation of 5W.
World Products P6KE24ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20.5 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 33.2 |
| Breakdown Voltage-Nom | 24 |
| Breakdown Voltage-Max | 25.2 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6KE24ATR to view detailed technical specifications.
No datasheet is available for this part.