The P6KE33ATR is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 28.2V and a minimum breakdown voltage of 31.4V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 45.7V. The diode is packaged in a 2-terminal axial configuration with a maximum power dissipation of 5W. It is suitable for use in applications requiring transient voltage suppression.
World Products P6KE33ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6KE33ATR to view detailed technical specifications.
No datasheet is available for this part.