This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 300V and a maximum non-repetitive peak reverse power dissipation of 600W. The device is packaged in a 2-pin axial DO-15 package, compliant with ROHS standards. Operating temperature range is not specified, but the device is suitable for use in a variety of applications requiring transient voltage suppression.
World Products P6KE350CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Breakdown Voltage-Min | 332 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 482 |
| Breakdown Voltage-Nom | 350 |
| Breakdown Voltage-Max | 368 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6KE350CA to view detailed technical specifications.
No datasheet is available for this part.