The P6KE36ATR is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 30.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It features an axial package with two terminals and a maximum power dissipation of 5W. The diode is suitable for applications requiring voltage suppression and has a breakdown voltage of 36V. It is manufactured by World Products and meets the requirements for transient voltage suppression.
World Products P6KE36ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6KE36ATR to view detailed technical specifications.
No datasheet is available for this part.