This bidirectional transient voltage suppressor diode features a silicon diode element and a maximum reverse power dissipation of 600 watts. The device has a nominal breakdown voltage of 36 volts and a maximum breakdown voltage of 37.8 volts. It is designed to operate within a maximum power dissipation of 5 watts and is available in an axial package with two terminals.
World Products P6KE36CATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6KE36CATR to view detailed technical specifications.
No datasheet is available for this part.