
Diode TVS Single Bi-Dir 33.3V 600W Automotive 2-Pin DO-15
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the World Products P6KE39CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for World Products P6KE39CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
