The P6KE400ATR is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 420V and a maximum power dissipation of 5W. It has a nominal breakdown voltage of 400V and a maximum clamping voltage of 548V. The diode is available in an axial package with two terminals. The P6KE400ATR is suitable for use in applications requiring protection against voltage transients and surges.
World Products P6KE400ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 548 |
| Breakdown Voltage-Nom | 400 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6KE400ATR to view detailed technical specifications.
No datasheet is available for this part.