The P6KE51CATR is a bidirectional transient voltage suppressor diode from World Products. It features a silicon diode element and a maximum reverse voltage of 43.6V. The device has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 70.1V. It is available in an axial package with a maximum power dissipation of 5W.
World Products P6KE51CATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43.6 |
| Breakdown Voltage-Min | 48.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 70.1 |
| Breakdown Voltage-Nom | 51 |
| Breakdown Voltage-Max | 53.6 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6KE51CATR to view detailed technical specifications.
No datasheet is available for this part.