World Products P6KE550 technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 495V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 760mA |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 445.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for World Products P6KE550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.