The P6KE550CA is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 522.5V and a maximum operating temperature of 175°C. It is packaged in a DO-15 case and is suitable for through-hole mounting. The device has a maximum reverse leakage current of 5uA and a peak pulse power of 600W. The P6KE550CA is compliant with RoHS regulations and is available in bulk packaging.
World Products P6KE550CA technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 522.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 467.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for World Products P6KE550CA to view detailed technical specifications.
No datasheet is available for this part.
