
The P6KE6.8A is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 6.45V and a maximum operating temperature of 175°C. It is packaged in a DO-15 case and is designed for through-hole mounting. The device has a peak pulse power rating of 600W and a power dissipation of 5W. It is compliant with RoHS and SVHC regulations.
World Products P6KE6.8A technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for World Products P6KE6.8A to view detailed technical specifications.
No datasheet is available for this part.
