The P6KE62A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 53V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 62V and a maximum clamping voltage of 85V. The diode is packaged in a DO-15 axial package, which is a ROHS compliant package type. The operating temperature range is not specified.
World Products P6KE62A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 53 |
| Breakdown Voltage-Min | 58.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 85 |
| Breakdown Voltage-Nom | 62 |
| Breakdown Voltage-Max | 65.1 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6KE62A to view detailed technical specifications.
No datasheet is available for this part.