The P6SMBJ12A-F is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a JEDEC package code of DO-214AA and is a 2-pin device. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is ROHS compliant and has a maximum power dissipation of 5W.
World Products P6SMBJ12A-F technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14.3 |
| Breakdown Voltage-Max | 15.3 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6SMBJ12A-F to view detailed technical specifications.
No datasheet is available for this part.