The P6SMBJ15CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 15V and maximum non-repetitive peak reverse power dissipation of 600W. It features a DO-214AA package with 2 terminals and a maximum power dissipation of 5W. The diode is suitable for use in applications where transient voltage suppression is required, with a breakdown voltage of 17.95V and a clamping voltage of 24.4V. The device is manufactured by World Products and is part of the category of transient voltage suppressors.
World Products P6SMBJ15CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.95 |
| Breakdown Voltage-Max | 19.2 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6SMBJ15CA to view detailed technical specifications.
No datasheet is available for this part.