The P6SMBJ16A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 16V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a breakdown voltage of 17.8V minimum and 20.5V maximum. The diode is packaged in a plastic DO-214AA package with a pin count of 2. It operates over a temperature range of -55°C to 150°C.
World Products P6SMBJ16A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 26 |
| Breakdown Voltage-Nom | 19.15 |
| Breakdown Voltage-Max | 20.5 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6SMBJ16A to view detailed technical specifications.
No datasheet is available for this part.