The P6SMBJ18A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 18V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 21.65V and a maximum breakdown voltage of 23.3V. The diode is packaged in a 2-pin DO-214AA plastic package and has a maximum power dissipation of 5W. The P6SMBJ18A is suitable for use in applications where transient voltage suppression is required.
World Products P6SMBJ18A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 29.2 |
| Breakdown Voltage-Nom | 21.65 |
| Breakdown Voltage-Max | 23.3 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6SMBJ18A to view detailed technical specifications.
No datasheet is available for this part.