The P6SMBJ24A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 24V and a minimum breakdown voltage of 26.7V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 38.9V. The diode is packaged in a 2-pin DO-214AA plastic package and is suitable for surface mount applications.
World Products P6SMBJ24A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.7 |
| Breakdown Voltage-Max | 30.7 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6SMBJ24A to view detailed technical specifications.
No datasheet is available for this part.