The RA1A-24H industrial relay features a SPST-NO contact arrangement and a maximum current rating of 10A. It has a termination style of PC Pin and a number of terminals of 4. The relay operates with a DC coil voltage of 24V and a maximum pick-up voltage of 19.2VDC. It has a coil current of 22.49 and a maximum AC switching voltage of 250V. The relay is designed for through hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
World Products RA1A-24H technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 22.49mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 1.067KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 300W|2.5kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for World Products RA1A-24H to view detailed technical specifications.
No datasheet is available for this part.