This industrial relay features a single pole, single throw normally open contact arrangement and a maximum current rating of 16A. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V. The relay has a coil resistance of 820 ohms and a coil current of 29.27. It is designed for through hole mounting and has an operating temperature range of -40 to 85 degrees Celsius.
World Products RA1A-24T technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 16A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 29.27mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 820Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 480W|4kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for World Products RA1A-24T to view detailed technical specifications.
No datasheet is available for this part.